IRF840LCLPBF vs IRFBC40LPBF feature comparison

IRF840LCLPBF Vishay Siliconix

Buy Now Datasheet

IRFBC40LPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SILICONIX INTERNATIONAL RECTIFIER CORP
Part Package Code TO-262AA TO-262AA
Package Description IN-LINE, R-PSIP-T3 LEAD FREE, PLASTIC, TO-262, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 510 mJ 570 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 600 V
Drain Current-Max (ID) 8 A 6.2 A
Drain-source On Resistance-Max 0.85 Ω 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA TO-262AA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 28 A 25 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Pbfree Code Yes
HTS Code 8541.29.00.95
Case Connection DRAIN
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation Ambient-Max 130 W
Power Dissipation-Max (Abs) 3.1 W
Terminal Finish MATTE TIN OVER NICKEL

Compare IRF840LCLPBF with alternatives

Compare IRFBC40LPBF with alternatives