IRF840LCL
vs
SPI07N60C3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
TRANSYS ELECTRONICS LTD
|
INFINEON TECHNOLOGIES AG
|
Package Description |
,
|
IN-LINE, R-PSIP-T3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-262AA
|
Pin Count |
|
3
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas) |
|
230 mJ
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
600 V
|
Drain Current-Max (ID) |
|
7.3 A
|
Drain-source On Resistance-Max |
|
0.6 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
|
TO-262AA
|
JESD-30 Code |
|
R-PSIP-T3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
83 W
|
Pulsed Drain Current-Max (IDM) |
|
21.9 A
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare SPI07N60C3 with alternatives