IRF840ASTRLPBF vs IRF840ASTRRPBF feature comparison

IRF840ASTRLPBF International Rectifier

Buy Now Datasheet

IRF840ASTRRPBF Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 510 mJ 510 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 8 A 8 A
Drain-source On Resistance-Max 0.85 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 3.1 W 3.1 W
Pulsed Drain Current-Max (IDM) 32 A 32 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay

Compare IRF840ASTRLPBF with alternatives

Compare IRF840ASTRRPBF with alternatives