IRF840AJ69Z vs IRF840SU feature comparison

IRF840AJ69Z Fairchild Semiconductor Corporation

Buy Now Datasheet

IRF840SU Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 640 mJ 640 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 8 A 8 A
Drain-source On Resistance-Max 0.85 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 32 A 32 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare IRF840AJ69Z with alternatives

Compare IRF840SU with alternatives