IRF840 vs BUZ40B feature comparison

IRF840 onsemi

Buy Now

BUZ40B Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI SIEMENS A G
Package Description TO-220AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Case Connection DRAIN
Configuration SINGLE SINGLE
Drain Current-Max (ID) 8 A 8 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Part Package Code SFM
Pin Count 3
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 570 mJ
DS Breakdown Voltage-Min 500 V
Drain-source On Resistance-Max 0.8 Ω
Feedback Cap-Max (Crss) 100 pF
Power Dissipation Ambient-Max 150 W
Pulsed Drain Current-Max (IDM) 34 A
Qualification Status Not Qualified
Turn-off Time-Max (toff) 440 ns
Turn-on Time-Max (ton) 140 ns

Compare IRF840 with alternatives

Compare BUZ40B with alternatives