IRF840 vs IRF840LCPBF feature comparison

IRF840 National Semiconductor Corporation

Buy Now Datasheet

IRF840LCPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Package Description TO-220AB, 3 PIN LEAD FREE PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 8 A 8 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 125 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 510 mJ
DS Breakdown Voltage-Min 500 V
Drain-source On Resistance-Max 0.85 Ω
Pulsed Drain Current-Max (IDM) 28 A
Qualification Status Not Qualified

Compare IRF840 with alternatives

Compare IRF840LCPBF with alternatives