IRF833 vs SSP6N55 feature comparison

IRF833 New Jersey Semiconductor Products Inc

Buy Now Datasheet

SSP6N55 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 450 V 550 V
Drain Current-Max (ID) 4 A 6 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Transistor Element Material SILICON SILICON
Base Number Matches 19 1
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 570 mJ
Drain-source On Resistance-Max 1.8 Ω
Feedback Cap-Max (Crss) 150 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 24 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Turn-off Time-Max (toff) 320 ns
Turn-on Time-Max (ton) 210 ns

Compare SSP6N55 with alternatives