IRF830LPBF vs IRF830 feature comparison

IRF830LPBF Vishay Intertechnologies

Buy Now Datasheet

IRF830 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 13 Weeks
Case Connection DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 4.5 A 4.5 A
Drain-source On Resistance-Max 1.5 Ω 1.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description TO-220, 3 PIN
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare IRF830LPBF with alternatives

Compare IRF830 with alternatives