IRF830ALPBF
vs
IRFBC30LPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VISHAY SILICONIX
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-262AA
TO-262AA
Package Description
IN-LINE, R-PSIP-T3
LEAD FREE, PLASTIC, TO-262, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
230 mJ
290 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
600 V
Drain Current-Max (ID)
5 A
3.6 A
Drain-source On Resistance-Max
1.4 Ω
2.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-262AA
TO-262AA
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
20 A
14 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Pbfree Code
Yes
Additional Feature
AVALANCHE RATED
Case Connection
DRAIN
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max (Abs)
74 W
Terminal Finish
MATTE TIN OVER NICKEL
Compare IRF830ALPBF with alternatives
Compare IRFBC30LPBF with alternatives