IRF823 vs BUZ74 feature comparison

IRF823 Intersil Corporation

Buy Now Datasheet

BUZ74 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP SEMELAB LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 2 A 2.4 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 50 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Package Description FLANGE MOUNT, R-MSFM-T3
DS Breakdown Voltage-Min 500 V
Drain-source On Resistance-Max 3 Ω
JESD-30 Code R-MSFM-T3
Number of Terminals 3
Package Body Material METAL
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Compare IRF823 with alternatives

Compare BUZ74 with alternatives