IRF7832PBF vs NTMFS4935NT1G feature comparison

IRF7832PBF International Rectifier

Buy Now Datasheet

NTMFS4935NT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ONSEMI
Part Package Code SOIC DFN5 5X6, 1.27P (SO 8FL)
Package Description LEAD FREE, SO-8
Pin Count 8 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 260 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 20 A
Drain-source On Resistance-Max 0.004 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 155 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W
Pulsed Drain Current-Max (IDM) 160 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 1
Manufacturer Package Code 488AA
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi

Compare IRF7832PBF with alternatives

Compare NTMFS4935NT1G with alternatives