IRF7811WTRPBF vs IRF7413GPBF feature comparison

IRF7811WTRPBF International Rectifier

Buy Now Datasheet

IRF7413GPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC SOIC
Package Description SO-8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 14 A 13 A
Drain-source On Resistance-Max 0.012 Ω 0.011 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 3.1 W 2.5 W
Pulsed Drain Current-Max (IDM) 109 A 58 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature HIGH RELIABILITY, ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas) 260 mJ

Compare IRF7811WTRPBF with alternatives

Compare IRF7413GPBF with alternatives