IRF7469TRPBF
vs
UPA2706GR-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOT
Package Description
SO-8
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
210 mJ
12.1 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
30 V
Drain Current-Max (ID)
9 A
11 A
Drain-source On Resistance-Max
0.017 Ω
0.029 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e6
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
2.5 W
2 W
Pulsed Drain Current-Max (IDM)
73 A
44 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Compare IRF7469TRPBF with alternatives
Compare UPA2706GR-A with alternatives