IRF7413UTRPBF vs IRF7413GPBF feature comparison

IRF7413UTRPBF International Rectifier

Buy Now Datasheet

IRF7413GPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC SOIC
Package Description SMALL OUTLINE, R-PDSO-G8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 260 mJ 260 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 13 A 13 A
Drain-source On Resistance-Max 0.011 Ω 0.011 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 58 A 58 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature HIGH RELIABILITY, ULTRA LOW RESISTANCE
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 2.5 W
Time@Peak Reflow Temperature-Max (s) 40

Compare IRF7413UTRPBF with alternatives

Compare IRF7413GPBF with alternatives