IRF740ASPBF vs IRF740AS feature comparison

IRF740ASPBF Vishay Siliconix

Buy Now Datasheet

IRF740AS Vishay Siliconix

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SILICONIX VISHAY SILICONIX
Part Package Code D2PAK D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 630 mJ 630 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 10 A 10 A
Drain-source On Resistance-Max 0.55 Ω 0.55 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 40 A 40 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 4

Compare IRF740ASPBF with alternatives

Compare IRF740AS with alternatives