IRF7343QTRPBF vs FDS4559F011 feature comparison

IRF7343QTRPBF International Rectifier

Buy Now Datasheet

FDS4559F011 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description , SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Drain Current-Max (ID) 4.7 A 4.5 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL AND P-CHANNEL N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs) 2 W
Surface Mount YES YES
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Part Package Code SOT
Pin Count 8
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain-source On Resistance-Max 0.055 Ω
JESD-30 Code R-PDSO-G8
Number of Elements 2
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare FDS4559F011 with alternatives