IRF7341QPBF vs AUIRF7341QTR feature comparison

IRF7341QPBF International Rectifier

Buy Now Datasheet

AUIRF7341QTR International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC SOIC
Package Description LEAD FREE, SOP-8 SMALL OUTLINE, R-PDSO-G8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 140 mJ 140 mJ
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 5.1 A 5.1 A
Drain-source On Resistance-Max 0.05 Ω 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2.4 W 2.4 W
Pulsed Drain Current-Max (IDM) 42 A 42 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2

Compare IRF7341QPBF with alternatives

Compare AUIRF7341QTR with alternatives