IRF7316TRPBF-1
vs
IRF7316TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Package Description
,
SO-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Base Number Matches
2
2
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
140 mJ
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
4.9 A
Drain-source On Resistance-Max
0.058 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Pulsed Drain Current-Max (IDM)
30 A
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare IRF7316TRPBF with alternatives