IRF7316TRPBF-1 vs TSM4953DCSRFG feature comparison

IRF7316TRPBF-1 Infineon Technologies AG

Buy Now Datasheet

TSM4953DCSRFG Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG TAIWAN SEMICONDUCTOR CO LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Drain Current-Max (ID) 4.9 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 2 W
Surface Mount YES
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare IRF7316TRPBF-1 with alternatives

Compare TSM4953DCSRFG with alternatives