IRF7303QPBF vs IRF7303TRPBF feature comparison

IRF7303QPBF International Rectifier

Buy Now Datasheet

IRF7303TRPBF International Rectifier

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
SOIC SOT
LEAD FREE, SOP-8 SOP-8
8 8
unknown unknown
EAR99 EAR99
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE ULTRA LOW RESISTANCE
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
30 V 30 V
4.9 A 4.9 A
0.05 Ω 0.05 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
MS-012AA
R-PDSO-G8 R-PDSO-G8
e3 e3
1 1
2 2
8 8
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
N-CHANNEL N-CHANNEL
2 W
20 A 20 A
Not Qualified Not Qualified
YES YES
MATTE TIN MATTE TIN
GULL WING GULL WING
DUAL DUAL
30 30
SWITCHING SWITCHING
SILICON SILICON
2 2

Compare IRF7303QPBF with alternatives

Compare IRF7303TRPBF with alternatives