IRF7101TRPBF
vs
MMDF2P01HD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
SOT
Package Description
LEAD FREE, SO-8
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
SEPARATE, 2 ELEMENTS
DS Breakdown Voltage-Min
20 V
12 V
Drain Current-Max (ID)
3.5 A
2 A
Drain-source On Resistance-Max
0.1 Ω
0.2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
2
2
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
2 W
1.5 W
Pulsed Drain Current-Max (IDM)
14 A
17 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
Drain Current-Max (Abs) (ID)
2 A
Compare IRF7101TRPBF with alternatives