IRF6633TRPBF vs IRF6633TR1PBF feature comparison

IRF6633TRPBF International Rectifier

Buy Now Datasheet

IRF6633TR1PBF International Rectifier

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description ROHS COMPLIANT, ISOMETRIC-3 ROHS COMPLIANT, ISOMETRIC-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 41 mJ 41 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 16 A 16 A
Drain-source On Resistance-Max 0.0056 Ω 0.0056 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-XBCC-N3 R-XBCC-N3
JESD-609 Code e4 e4
Moisture Sensitivity Level 3 3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 89 W
Pulsed Drain Current-Max (IDM) 132 A 132 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish SILVER NICKEL SILVER NICKEL
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare IRF6633TRPBF with alternatives

Compare IRF6633TR1PBF with alternatives