IRF634STRL
vs
SIHF634STRR-GE3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
VISHAY SILICONIX
Part Package Code
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
,
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
250 V
Drain Current-Max (ID)
8.1 A
8.1 A
Drain-source On Resistance-Max
0.45 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
74 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
2
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
74 W
Compare IRF634STRL with alternatives
Compare SIHF634STRR-GE3 with alternatives