IRF630-010 vs IRF632 feature comparison

IRF630-010 International Rectifier

Buy Now Datasheet

IRF632 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 250 mJ
Case Connection DRAIN
Configuration SINGLE Single
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 9 A
Drain-source On Resistance-Max 0.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 74 W
Pulsed Drain Current-Max (IDM) 36 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 20
Drain Current-Max (Abs) (ID) 8 A
Power Dissipation-Max (Abs) 75 W

Compare IRF630-010 with alternatives