IRF540NSHR vs 2SK3647-01 feature comparison

IRF540NSHR International Rectifier

Buy Now Datasheet

2SK3647-01 Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP FUJI ELECTRIC CO LTD
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 CHIP CARRIER, S-XBCC-N4
Pin Count 3 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 185 mJ 278 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 33 A 30 A
Drain-source On Resistance-Max 0.044 Ω 0.044 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 S-XBCC-N4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 110 A 120 A
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Qualification Status Not Qualified

Compare IRF540NSHR with alternatives

Compare 2SK3647-01 with alternatives