IRF540NL
vs
2SK3647-01
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
FUJI ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
100 V
|
100 V
|
Drain Current-Max (ID) |
33 A
|
30 A
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Number of Elements |
1
|
1
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
1
|
Package Description |
|
CHIP CARRIER, S-XBCC-N4
|
Pin Count |
|
4
|
Avalanche Energy Rating (Eas) |
|
278 mJ
|
Case Connection |
|
DRAIN
|
Drain-source On Resistance-Max |
|
0.044 Ω
|
JESD-30 Code |
|
S-XBCC-N4
|
Number of Terminals |
|
4
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Pulsed Drain Current-Max (IDM) |
|
120 A
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2SK3647-01 with alternatives