IRF540
vs
IRF540
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ONSEMI
Package Description
PLASTIC PACKAGE-3
CASE 221A-09, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
28 A
27 A
Drain-source On Resistance-Max
0.077 Ω
0.07 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
No
Part Package Code
TO-220AB
Manufacturer Package Code
CASE 221A-09
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
LEADFORM OPTIONS ARE AVAILABLE
Avalanche Energy Rating (Eas)
365 mJ
Case Connection
DRAIN
JEDEC-95 Code
TO-220AB
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
150 W
Pulsed Drain Current-Max (IDM)
95 A
Transistor Application
SWITCHING
Compare IRF540 with alternatives
Compare IRF540 with alternatives