IRF530FP
vs
IRF530
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SEMELAB LTD
Part Package Code
TO-220FP
SFM
Package Description
TO-220FP, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
85 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
600 V
100 V
Drain Current-Max (ID)
10 A
14 A
Drain-source On Resistance-Max
0.16 Ω
0.16 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
35 W
Pulsed Drain Current-Max (IDM)
64 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
JEDEC-95 Code
TO-220AB
Compare IRF530FP with alternatives
Compare IRF530 with alternatives