IRF5210-015 vs AUIRF5210STRR feature comparison

IRF5210-015 International Rectifier

Buy Now Datasheet

AUIRF5210STRR Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Package Description FLANGE MOUNT, R-PSFM-T3 ROHS COMPLIANT, PLASTIC, D2PAK-3/2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 35 A 38 A
Drain-source On Resistance-Max 0.06 Ω 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 120 mJ
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 170 W
Pulsed Drain Current-Max (IDM) 140 A
Reference Standard AEC-Q101

Compare IRF5210-015 with alternatives

Compare AUIRF5210STRR with alternatives