IRF5210-012PBF vs IRF5210-012 feature comparison

IRF5210-012PBF Infineon Technologies AG

Buy Now Datasheet

IRF5210-012 International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 35 A 35 A
Drain-source On Resistance-Max 0.06 Ω 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code No

Compare IRF5210-012PBF with alternatives

Compare IRF5210-012 with alternatives