IRF5210-011PBF vs IRF5210-017PBF feature comparison

IRF5210-011PBF International Rectifier

Buy Now Datasheet

IRF5210-017PBF Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 35 A 35 A
Drain-source On Resistance-Max 0.06 Ω 0.06 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare IRF5210-011PBF with alternatives

Compare IRF5210-017PBF with alternatives