IRF521-001
vs
IRF521-006
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
DRAIN
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
80 V
80 V
Drain Current-Max (ID)
9.2 A
9.2 A
Drain-source On Resistance-Max
0.27 Ω
0.27 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
37 A
37 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Compare IRF521-001 with alternatives
Compare IRF521-006 with alternatives