IRF3710STRLPBF vs IRF3710SHR feature comparison

IRF3710STRLPBF International Rectifier

Buy Now Datasheet

IRF3710SHR International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
parentfamilyid 1435261 1435261
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK D2PAK
Package Description LEAD FREE, PLASTIC, D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8 8.8
Average Weight (mg) 1979.3 1979.3
CO2e (mg) 17417.841 17417.841
Total Weight 1517.2
Category CO2 Kg 8.8 8.8
CO2 13351.36
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 280 mJ 280 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 57 A 57 A
Drain-source On Resistance-Max 0.023 Ω 0.023 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W
Pulsed Drain Current-Max (IDM) 180 A 180 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Qualifications UL

Compare IRF3710STRLPBF with alternatives

Compare IRF3710SHR with alternatives