IRF3707SPBF vs IRF3707STRL feature comparison

IRF3707SPBF International Rectifier

Buy Now Datasheet

IRF3707STRL International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description LEAD FREE, PLASTIC, D2PAK-3 PLASTIC, D2PAK-3
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 213 mJ 213 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 62 A 62 A
Drain-source On Resistance-Max 0.0125 Ω 0.0125 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 87 W
Pulsed Drain Current-Max (IDM) 248 A 248 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2

Compare IRF3707SPBF with alternatives

Compare IRF3707STRL with alternatives