IRF3610STRL vs SQM100N10-10_GE3 feature comparison

IRF3610STRL Infineon Technologies AG

Buy Now Datasheet

SQM100N10-10_GE3 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC, D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 460 mJ 280 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 103 A 100 A
Drain-source On Resistance-Max 0.0116 Ω 0.0105 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 410 A 400 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 18 Weeks
Samacsys Manufacturer Vishay
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare IRF3610STRL with alternatives

Compare SQM100N10-10_GE3 with alternatives