IRF350R1
vs
JANHCA2N6768
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
TO-3
|
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
DIE-3
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
AVALANCHE RATED
|
|
Avalanche Energy Rating (Eas) |
11.3 mJ
|
700 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
400 V
|
400 V
|
Drain Current-Max (ID) |
14 A
|
14 A
|
Drain-source On Resistance-Max |
0.4 Ω
|
0.3 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-204AA
|
|
JESD-30 Code |
O-MBFM-P2
|
S-XUUC-N3
|
JESD-609 Code |
e1
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
UNCASED CHIP
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
56 A
|
56 A
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Position |
BOTTOM
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Power Dissipation-Max (Abs) |
|
150 W
|
Reference Standard |
|
MIL-19500/543G
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare IRF350R1 with alternatives
Compare JANHCA2N6768 with alternatives