IRF323 vs MTM5N40 feature comparison

IRF323 International Rectifier

Buy Now Datasheet

MTM5N40 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8
Candidate List Date 2015-06-15
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 350 V 400 V
Drain Current-Max (ID) 2.8 A 5 A
Drain-source On Resistance-Max 2.5 Ω 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 50 W 75 W
Pulsed Drain Current-Max (IDM) 11 A 12 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description FLANGE MOUNT, O-MBFM-P2
HTS Code 8541.29.00.95
Feedback Cap-Max (Crss) 80 pF
Power Dissipation Ambient-Max 75 W
Transistor Application SWITCHING
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 150 ns

Compare IRF323 with alternatives

Compare MTM5N40 with alternatives