IRF2804STRLPBF vs IRF2804STRR feature comparison

IRF2804STRLPBF International Rectifier

Buy Now Datasheet

IRF2804STRR International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2 PLASTIC, D2PAK-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas) 540 mJ 540 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V 40 V
Drain Current-Max (ID) 75 A 75 A
Drain-source On Resistance-Max 0.002 Ω 0.002 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 225
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 300 W 200 W
Pulsed Drain Current-Max (IDM) 1080 A 1080 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 4

Compare IRF2804STRLPBF with alternatives

Compare IRF2804STRR with alternatives