IRF251 vs JANHCA2N6766 feature comparison

IRF251 Littelfuse Inc

Buy Now Datasheet

JANHCA2N6766 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 30 A 30 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W 150 W
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 18 3
Pbfree Code No
Part Package Code DIE
Package Description UNCASED CHIP, S-XUUC-N3
Pin Count 3
Avalanche Energy Rating (Eas) 500 mJ
Case Connection DRAIN
DS Breakdown Voltage-Min 200 V
Drain-source On Resistance-Max 0.085 Ω
JESD-30 Code S-XUUC-N3
Number of Terminals 3
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Pulsed Drain Current-Max (IDM) 120 A
Qualification Status Not Qualified
Reference Standard MIL-19500/543G
Terminal Form NO LEAD
Terminal Position UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare IRF251 with alternatives

Compare JANHCA2N6766 with alternatives