IRF244 vs IRF241R feature comparison

IRF244 Harris Semiconductor

Buy Now Datasheet

IRF241R Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 550 mJ 580 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 250 V 150 V
Drain Current-Max (ID) 14 A 18 A
Drain-source On Resistance-Max 0.28 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 125 W
Pulsed Drain Current-Max (IDM) 56 A 72 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 125 W
Turn-off Time-Max (toff) 140 ns
Turn-on Time-Max (ton) 90 ns

Compare IRF244 with alternatives

Compare IRF241R with alternatives