IRF242 vs IRF243 feature comparison

IRF242 FCI Semiconductor

Buy Now Datasheet

IRF243 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 16 A 16 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 125 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 11 13
Part Package Code TO-240AE
Package Description TO-204AE, 2 PIN
Pin Count 2
Case Connection DRAIN
DS Breakdown Voltage-Min 150 V
Drain-source On Resistance-Max 0.22 Ω
JEDEC-95 Code TO-204AE
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Pulsed Drain Current-Max (IDM) 64 A
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare IRF243 with alternatives