IRF241 vs IRF245 feature comparison

IRF241 National Semiconductor Corporation

Buy Now Datasheet

IRF245 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 18 A 13 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 125 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 15 5
Case Connection DRAIN
DS Breakdown Voltage-Min 250 V
Drain-source On Resistance-Max 0.34 Ω
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Pulsed Drain Current-Max (IDM) 52 A
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare IRF245 with alternatives