IRF240 vs IRF243 feature comparison

IRF240 International Rectifier

Buy Now Datasheet

IRF243 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ROCHESTER ELECTRONICS LLC
Part Package Code BFM TO-240AE
Package Description HERMETIC SEALED, MODIFIED TO-3, 2 PIN TO-204AE, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 450 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 200 V 150 V
Drain Current-Max (ID) 18 A 16 A
Drain-source On Resistance-Max 0.21 Ω 0.22 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AE TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 72 A 64 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 125 ns
Turn-on Time-Max (ton) 172 ns
Base Number Matches 12 1

Compare IRF240 with alternatives

Compare IRF243 with alternatives