IRF225 vs 2N6756 feature comparison

IRF225 Thomson Consumer Electronics

Buy Now Datasheet

2N6756 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 3.3 A 14 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 40 W 75 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 3 19
Package Description FLANGE MOUNT, O-MBFM-P2
HTS Code 8541.29.00.95
Case Connection DRAIN
DS Breakdown Voltage-Min 100 V
Drain-source On Resistance-Max 0.18 Ω
Feedback Cap-Max (Crss) 150 pF
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 75 W
Pulsed Drain Current-Max (IDM) 30 A
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 85 ns
Turn-on Time-Max (ton) 105 ns

Compare 2N6756 with alternatives