IRF151R vs IRF034PBF feature comparison

IRF151R Intersil Corporation

Buy Now Datasheet

IRF034PBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Avalanche Energy Rating (Eas) 150 mJ 19 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 40 A 25 A
Drain-source On Resistance-Max 0.055 Ω 0.058 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AE TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W 75 W
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 160 A 100 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 225 ns 133 ns
Turn-on Time-Max (ton) 135 ns 131 ns
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code BFM
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare IRF151R with alternatives

Compare IRF034PBF with alternatives