IRF140R
vs
2N6758
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.29.00.95
|
|
Avalanche Energy Rating (Eas) |
100 mJ
|
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
|
DS Breakdown Voltage-Min |
100 V
|
|
Drain Current-Max (ID) |
28 A
|
|
Drain-source On Resistance-Max |
0.077 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
JEDEC-95 Code |
TO-204AE
|
|
JESD-30 Code |
O-MBFM-P2
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Power Dissipation Ambient-Max |
150 W
|
|
Power Dissipation-Max (Abs) |
150 W
|
|
Pulsed Drain Current-Max (IDM) |
110 A
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Max (toff) |
135 ns
|
|
Turn-on Time-Max (ton) |
133 ns
|
|
Base Number Matches |
1
|
|
|
|
|
Compare IRF140R with alternatives