IRF130SMD05DSG vs IRF131 feature comparison

IRF130SMD05DSG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IRF131 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-276AA
Package Description CHIP CARRIER, R-CBCC-N3 ,
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 11 A 14 A
Drain-source On Resistance-Max 0.22 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-276AA
JESD-30 Code R-CBCC-N3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 44 A
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Base Number Matches 2 11
JESD-609 Code e0
Power Dissipation-Max (Abs) 79 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare IRF130SMD05DSG with alternatives

Compare IRF131 with alternatives