IRF130SMD-JQR-BR4
vs
IRF141
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
MOTOROLA INC
Package Description
CHIP CARRIER, R-CBCC-N3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
60 V
Drain Current-Max (ID)
11 A
27 A
Drain-source On Resistance-Max
0.22 Ω
0.085 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CBCC-N3
O-MBFM-P2
JESD-609 Code
e4
e0
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
CHIP CARRIER
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
44 A
108 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
GOLD
TIN LEAD
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
18
HTS Code
8541.29.00.95
Feedback Cap-Max (Crss)
300 pF
JEDEC-95 Code
TO-204AE
Power Dissipation Ambient-Max
125 W
Power Dissipation-Max (Abs)
150 W
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
110 ns
Turn-on Time-Max (ton)
90 ns
Compare IRF130SMD-JQR-BR4 with alternatives
Compare IRF141 with alternatives