IRF120PBF
vs
IRF120
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
THOMSON CONSUMER ELECTRONICS
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
9.2 A
8 A
Drain-source On Resistance-Max
0.27 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
37 A
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Element Material
SILICON
Base Number Matches
1
13
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
40 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare IRF120PBF with alternatives