IR82C59A-5 vs 85016013X feature comparison

IR82C59A-5 Renesas Electronics Corporation

Buy Now Datasheet

85016013X Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP HARRIS SEMICONDUCTOR
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 3 2
Package Description ,
ECCN Code 3A001.A.2.C
Bus Compatibility 8080; 8085; 80C86; 80C88

Compare 85016013X with alternatives